DP-241-8-20 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Triad Magnetics
In Stock: 10
Unit Price: $258.56000
Datasheet
Single 241 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DP-241-8-20

DigiKey Part Number
595-1088-ND
Manufacturer
Manufacturer Product Number
DP-241-8-20
Description
PWR XFMR LAMINATED 100VA CHAS MT
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
DP-241-8-20 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Signal Transformer
Series
Packaging
Box
Part Status
Active
Type
Laminated Core
Voltage - Primary
115V, 230V
Voltage - Secondary (Full Load)
20V
Current - Output (Max)
5A
Primary Winding(s)
Dual
Secondary Winding(s)
Single
Center Tap
Yes
Power - Max
100VA
Mounting Type
Chassis Mount
Termination Style
Solder, Quick Connect
Size / Dimension
102.40mm L x 58.50mm W
Height - Seated (Max)
67.70mm
Voltage - Isolation
2500Vrms
Weight
2.8 lbs (1.3 kg)
0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$263.49000$263.49
10$237.12500$2,371.25
25$227.28720$5,682.18
50$220.08600$11,004.30
100$213.09020$21,309.02
250$204.15500$51,038.75
Manufacturers Standard Package