


241-8-20 | |
---|---|
DigiKey Part Number | 595-1054-ND |
Manufacturer | |
Manufacturer Product Number | 241-8-20 |
Description | PWR XFMR LAMINATED 100VA CHAS MT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | 241-8-20 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Signal Transformer | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V | |
Voltage - Secondary (Full Load) | 20V | |
Current - Output (Max) | 5A | |
Primary Winding(s) | Single | |
Secondary Winding(s) | Single | |
Center Tap | Yes | |
Power - Max | 100VA | |
Mounting Type | Chassis Mount | |
Termination Style | Solder, Quick Connect | |
Size / Dimension | 102.40mm L x 58.50mm W | |
Height - Seated (Max) | 67.70mm | |
Voltage - Isolation | 2500Vrms | |
Weight | 2.8 lbs (1.3 kg) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $258.32000 | $258.32 |
10 | $232.44700 | $2,324.47 |
25 | $222.80080 | $5,570.02 |
50 | $215.74420 | $10,787.21 |
100 | $208.88950 | $20,888.95 |
250 | $200.13176 | $50,032.94 |