

DMTT-650 | |
|---|---|
DigiKey Part Number | DMTT-650-ND |
Manufacturer | |
Manufacturer Product Number | DMTT-650 |
Description | PWR XFMR LAMINATED 650VA CHAS MT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 650VA Power Transformer 200V, 220V, 240V, 400V, 420V, 440V, 460V, 480V Primary Parallel 12V, Series 24V Secondary Parallel 54A, Series 27A Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | DMTT-650 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Signal Transformer | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 200V, 220V, 240V, 400V, 420V, 440V, 460V, 480V | |
Voltage - Secondary (Full Load) | Parallel 12V, Series 24V | |
Current - Output (Max) | Parallel 54A, Series 27A | |
Primary Winding(s) | Dual, Multiple Taps | |
Secondary Winding(s) | Triple | |
Center Tap | No | |
Power - Max | 650VA | |
Mounting Type | Chassis Mount | |
Termination Style | Terminal Block | |
Size / Dimension | 133.30mm L x 139.70mm W | |
Height - Seated (Max) | 117.80mm | |
Voltage - Isolation | 4000Vrms | |
Weight | 20 lbs (9.1 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | $1,724.50800 | $8,622.54 |

