CL2-30-24
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CL2-30-24
What are Transformers? How Do They Work? - Another Teaching Moment

CL2-30-24

DigiKey Part Number
595-1891-ND
Manufacturer
Manufacturer Product Number
CL2-30-24
Description
PWR XFMR LAMINATED 30VA TH
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Laminated Core 30VA Power Transformer 115V, 230V Primary 24V Secondary 1.25A Through Hole
Datasheet
 Datasheet
EDA/CAD Models
CL2-30-24 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Signal Transformer
Series
Packaging
Bulk
Part Status
Active
Type
Laminated Core
Voltage - Primary
115V, 230V
Voltage - Secondary (Full Load)
24V
Current - Output (Max)
1.25A
Primary Winding(s)
Dual
Secondary Winding(s)
Single
Center Tap
No
Power - Max
30VA
Mounting Type
Through Hole
Termination Style
PC Pin
Size / Dimension
66.70mm L x 55.50mm W
Height - Seated (Max)
39.70mm
Voltage - Isolation
4000Vrms
Weight
1.2 lbs (544.3 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$168.07000$168.07
20$146.64100$2,932.82
40$142.02725$5,681.09
60$139.38800$8,363.28
100$136.12380$13,612.38
260$130.20181$33,852.47
500$126.28444$63,142.22
Manufacturers Standard Package