



A41-175-28 | |
|---|---|
DigiKey Part Number  | 595-1297-ND  | 
Manufacturer  | |
Manufacturer Product Number  | A41-175-28  | 
Description  | PWR XFMR LAMINATED 175VA CHAS MT  | 
Manufacturer Standard Lead Time  | 20 Weeks  | 
Customer Reference  | |
Detailed Description  | Laminated Core 175VA Power Transformer 115V, 230V Primary Parallel 14V, Series 28V Secondary Parallel 12.5A, Series 6.25A Chassis Mount  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | A41-175-28 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Signal Transformer  | |
Series  | ||
Packaging  | Box  | |
Part Status  | Active  | |
Type  | Laminated Core  | |
Voltage - Primary  | 115V, 230V  | |
Voltage - Secondary (Full Load)  | Parallel 14V, Series 28V  | |
Current - Output (Max)  | Parallel 12.5A, Series 6.25A  | |
Primary Winding(s)  | Dual  | |
Secondary Winding(s)  | Dual  | |
Center Tap  | No  | |
Power - Max  | 175VA  | |
Mounting Type  | Chassis Mount  | |
Termination Style  | Solder, Quick Connect  | |
Size / Dimension  | 79.40mm L x 79.70mm W  | |
Height - Seated (Max)  | 95.30mm  | |
Voltage - Isolation  | 4000Vrms  | |
Weight  | 5.5 lbs (2.5 kg)  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $394.30000 | $394.30 | 
| 10 | $354.61700 | $3,546.17 | 
| 25 | $339.82440 | $8,495.61 | 
| 50 | $329.01100 | $16,450.55 | 
| 100 | $318.51520 | $31,851.52 | 
| 250 | $305.11320 | $76,278.30 | 


