



A41-175-12 | |
---|---|
DigiKey Part Number | 595-1277-ND |
Manufacturer | |
Manufacturer Product Number | A41-175-12 |
Description | PWR XFMR LAMINATED 175VA CHAS MT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | A41-175-12 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Signal Transformer | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary (Full Load) | Parallel 6.3V, Series 12.6V | |
Current - Output (Max) | Parallel 28A, Series 14A | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 175VA | |
Mounting Type | Chassis Mount | |
Termination Style | Solder, Quick Connect | |
Size / Dimension | 79.40mm L x 79.70mm W | |
Height - Seated (Max) | 95.30mm | |
Voltage - Isolation | 4000Vrms | |
Weight | 5.5 lbs (2.5 kg) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $457.29000 | $457.29 |
10 | $411.17200 | $4,111.72 |
25 | $393.99680 | $9,849.92 |
50 | $381.44120 | $19,072.06 |
100 | $369.25620 | $36,925.62 |