XFORMER 80V, 130A, 175VA TO61-1617
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
XFORMER 80V, 130A, 175VA TO61-1617
What are Transformers? How Do They Work? - Another Teaching Moment

VPS12-14000

DigiKey Part Number
237-1255-ND
Manufacturer
Manufacturer Product Number
VPS12-14000
Description
PWR XFMR LAMINATED 175VA CHAS MT
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
VPS12-14000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Triad Magnetics
Series
Packaging
Box
Part Status
Active
Type
Laminated Core
Voltage - Primary
115V, 230V
Voltage - Secondary (Full Load)
Parallel 6.3V, Series 12.6V
Current - Output (Max)
Parallel 28A, Series 14A
Primary Winding(s)
Dual
Secondary Winding(s)
Dual
Center Tap
No
Power - Max
175VA
Mounting Type
Chassis Mount
Termination Style
Solder, Quick Connect
Size / Dimension
79.50mm L x 71.37mm W
Height - Seated (Max)
95.25mm
Voltage - Isolation
4000Vrms
Weight
5.5 lbs (2.5 kg)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 42
Factory Stock: 218
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$380.15000$380.15
10$341.94100$3,419.41
25$327.68960$8,192.24
50$317.26620$15,863.31
100$307.14830$30,714.83
250$294.22816$73,557.04
Manufacturers Standard Package