Single 241 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Single 241 Series

241-6-120

DigiKey Part Number
241-6-120-ND
Manufacturer
Manufacturer Product Number
241-6-120
Description
PWR XFMR LAMINATED 30VA CHAS MT
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Laminated Core 30VA Power Transformer 115V Primary 120V Secondary 250mA Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
241-6-120 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Signal Transformer
Series
Packaging
Bulk
Part Status
Active
Type
Laminated Core
Voltage - Primary
115V
Voltage - Secondary (Full Load)
120V
Current - Output (Max)
250mA
Primary Winding(s)
Single
Secondary Winding(s)
Single
Center Tap
Yes
Power - Max
30VA
Mounting Type
Chassis Mount
Termination Style
Solder, Quick Connect
Size / Dimension
82.60mm L x 44.30mm W
Height - Seated (Max)
49.80mm
Voltage - Isolation
2500Vrms
Weight
1.1 lbs (499 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 40 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
75$120.30520$9,022.89

Other Suppliers on DigiKey

40In Stock
Ships from WEC