



241-5-24 | |
|---|---|
DigiKey Part Number | 595-1056-ND |
Manufacturer | |
Manufacturer Product Number | 241-5-24 |
Description | PWR XFMR LAMINATED 12VA CHAS MT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 12VA Power Transformer 115V Primary 24V Secondary 500mA Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | 241-5-24 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Signal Transformer | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V | |
Voltage - Secondary (Full Load) | 24V | |
Current - Output (Max) | 500mA | |
Primary Winding(s) | Single | |
Secondary Winding(s) | Single | |
Center Tap | Yes | |
Power - Max | 12VA | |
Mounting Type | Chassis Mount | |
Termination Style | Solder, Quick Connect | |
Size / Dimension | 71.40mm L x 36.30mm W | |
Height - Seated (Max) | 42.80mm | |
Voltage - Isolation | 2500Vrms | |
Weight | 0.7 lb (317.51 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $114.38000 | $114.38 |
| 10 | $103.06600 | $1,030.66 |
| 25 | $98.84520 | $2,471.13 |
| 50 | $95.74480 | $4,787.24 |
| 100 | $92.73280 | $9,273.28 |
| 250 | $88.87804 | $22,219.51 |
| 500 | $86.05748 | $43,028.74 |


