



14A-30-515 | |
---|---|
DigiKey Part Number | 595-1828-ND |
Manufacturer | |
Manufacturer Product Number | 14A-30-515 |
Description | PWR XFMR LAMINATED 30VA TH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 30VA Power Transformer 115V, 230V Primary 5V, ±15V Secondary 1.25A, 200mA Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 14A-30-515 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Signal Transformer | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary (Full Load) | 5V, ±15V | |
Current - Output (Max) | 1.25A, 200mA | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Dual | |
Center Tap | Yes | |
Power - Max | 30VA | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Size / Dimension | 66.70mm L x 55.50mm W | |
Height - Seated (Max) | 39.70mm | |
Voltage - Isolation | 4000Vrms | |
Weight | 1.2 lbs (544.3 g) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $171.94000 | $171.94 |
20 | $150.01900 | $3,000.38 |
40 | $145.29775 | $5,811.91 |
60 | $142.59633 | $8,555.78 |
100 | $139.25690 | $13,925.69 |
260 | $133.19662 | $34,631.12 |
500 | $129.18924 | $64,594.62 |