


XM1110_1103886 | |
|---|---|
DigiKey Part Number  | 1645-1092-2-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | XM1110_1103886  | 
Description  | RF RX GLONASS 1.575GHZ MODULE  | 
Customer Reference  | |
Detailed Description  | XM - AirPrime® RF Receiver GLONASS, GPS 1.575GHz, 1.598GHz ~ 1.605GHz -165dBm Castellation Module  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Sierra Wireless  | |
Series  | ||
Packaging  | Tape & Reel (TR)  | |
Part Status  | Obsolete  | |
Frequency  | 1.575GHz, 1.598GHz ~ 1.605GHz  | |
Sensitivity  | -165dBm  | |
Data Rate (Max)  | -  | |
Modulation or Protocol  | GLONASS, GPS  | |
Applications  | General Purpose  | |
Current - Receiving  | 32mA  | |
Data Interface  | I2C, SPI, UART  | |
Memory Size  | -  | |
Antenna Connector  | Castellation  | |
Features  | -  | |
Voltage - Supply  | 3V ~ 4.3V  | |
Operating Temperature  | -40°C ~ 85°C  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 20-SMD Module  | |
Supplier Device Package  | Module  | |
Base Product Number  | 

