


FX30 LTEM1 OCTAVE_1104665 | |
---|---|
DigiKey Part Number | 1719-FX30LTEM1OCTAVE_1104665-ND |
Manufacturer | |
Manufacturer Product Number | FX30 LTEM1 OCTAVE_1104665 |
Description | GATEWAY IOT PROG ROW OCTAVE |
Customer Reference | |
Detailed Description | LTE Cat M/2G (GSM, GPRS) Modbus TCP, CANopen®, GPRS, GSM, LTE Gateway AT&T, Verizon Analog, Digital, Ethernet, RJ-45 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sierra Wireless AirLink | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Function | Gateway | |
Modulation or Protocol | Modbus TCP, CANopen®, GPRS, GSM, LTE | |
Frequency | 850MHz, 900MHz, 1.8GHz, 1.9GHz | |
Applications | General Purpose | |
Interface | Analog, Digital, Ethernet, RJ-45 | |
Sensitivity | - | |
Power - Output | - | |
Data Rate (Max) | - | |
Features | Programmable, Octave, C1D2 | |
Voltage - Supply | 4.75V ~ 32V | |
Base Product Number |