


Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Number of Inputs and Type | 8 - Digital | |
Number of Outputs and Type | 4 - Relay | |
Expandable | Expandable | |
Voltage - Supply | 12 ~ 24VDC | |
Display Type | No Display | |
Number of Characters Per Row | - | |
Communications | Ethernet | |
Memory Size | - | |
Mounting Type | DIN Rail | |
Features | Starter Kit | |
Operating Temperature | -20°C ~ 55°C | |
Ingress Protection | - | |
Software | Soft Comfort 8.2 | |
Approval Agency | CE, CSA, FM, UL | |
Weight | - | |
Base Product Number |