
5SY41048 | |
|---|---|
DigiKey Part Number | 3473-5SY41048-ND |
Manufacturer | |
Manufacturer Product Number | 5SY41048 |
Description | SUP PTOR 5SY4 1P 240V 4A 7.5K D- |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker 4A 400 V AC 72 V DC Lever DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | 5SY41048 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | - | |
Current Rating (Amps) | 4A | |
Voltage Rating - AC | 400 V | |
Voltage Rating - DC | 72 V | |
Actuator Type | Lever | |
Number of Poles | 1 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CCC, CE, EAC, UR, VDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $641.91000 | $641.91 |
| 5 | $532.40800 | $2,662.04 |
| 10 | $491.02700 | $4,910.27 |
| 50 | $406.30800 | $20,315.40 |
| 100 | $374.15450 | $37,415.45 |











