



5SJ42067HG42 | |
|---|---|
DigiKey Part Number | 3473-5SJ42067HG42-ND |
Manufacturer | |
Manufacturer Product Number | 5SJ42067HG42 |
Description | MCB 5SJ4 2P 480/277 6A 10K C-TRI |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker 6A 400 V AC 125 V DC Lever DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | 5SJ42067HG42 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | - | |
Current Rating (Amps) | 6A | |
Voltage Rating - AC | 400 V | |
Voltage Rating - DC | 125 V | |
Actuator Type | Lever | |
Number of Poles | 2 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CCC, CE, CSA, EAC, UL, VDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,329.43000 | $1,329.43 |
| 5 | $1,102.16400 | $5,510.82 |
| 10 | $1,016.18200 | $10,161.82 |
| 50 | $839.98280 | $41,999.14 |
| 100 | $805.95780 | $80,595.78 |

