



5SJ41047HG41 | |
|---|---|
DigiKey Part Number | 3473-5SJ41047HG41-ND |
Manufacturer | |
Manufacturer Product Number | 5SJ41047HG41 |
Description | MCB 5SJ4 1P 240V 4A 14K C-TRIP |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker 4A 400 V AC 60 V DC Lever DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | 5SJ41047HG41 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | - | |
Current Rating (Amps) | 4A | |
Voltage Rating - AC | 400 V | |
Voltage Rating - DC | 60 V | |
Actuator Type | Lever | |
Number of Poles | 1 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CCC, CE, CSA, EAC, UL489, VDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $630.57000 | $630.57 |
| 5 | $522.99200 | $2,614.96 |
| 10 | $482.33900 | $4,823.39 |
| 50 | $399.13340 | $19,956.67 |
| 100 | $367.55270 | $36,755.27 |











