
49SPL0BRJX637 | |
---|---|
DigiKey Part Number | 3473-49SPL0BRJX637-ND |
Manufacturer | |
Manufacturer Product Number | 49SPL0BRJX637 |
Description | PILOT LITE,"FA" RED ON, 24V (MAR |
Customer Reference | |
Detailed Description | LED Panel Indicator 24V |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | LED | |
Lamp Color | - | |
Lens Color | - | |
Lens Transparency | - | |
Ratings | DC | |
Voltage | 24V | |
Current | - | |
Panel Cutout Shape | - | |
Panel Cutout Dimensions | - | |
Lens Size | - | |
Lens Style | - | |
Millicandela Rating | - | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | - | |
Ingress Protection | - | |
Features | - | |
Base Product Number |