Soft Start / Stop 24VAC/DC Supply 570A 600V Load
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3RW50772AB05

DigiKey Part Number
3473-3RW50772AB05-ND
Manufacturer
Manufacturer Product Number
3RW50772AB05
Description
3RW50 600V 570A 24V SPRING ANALO
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Soft Start / Stop 24VAC/DC Supply 570A 600V Load
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Motors
1
Manufacturer
Siemens
Voltage - Load
600V
Series
Current - Output
570A
Packaging
Box
Wattage - Load
355000 W
Part Status
Active
Voltage - Supply
24VAC/DC
Type
Module
Mounting Type
Chassis Mount
Motor Type
AC Motor
Operating Temperature
-25°C ~ 60°C
Control / Drive Type
Soft Start / Stop
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$87,384.35000$87,384.35
Manufacturers Standard Package