



6AV21283QB060AX1 | |
|---|---|
DigiKey Part Number | 3473-6AV21283QB060AX1-ND |
Manufacturer | |
Manufacturer Product Number | 6AV21283QB060AX1 |
Description | SIMATIC HMI MTP1500 UNIFIED COMF |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Human Machine Interface (HMI) Touchscreen 15.6" Color |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Touchscreen | |
Size - Display | 15.6" | |
Display Type | Color | |
Case Color | Black | |
Operating Temperature | 0°C ~ 50°C | |
Ingress Protection | IP65 - Dust Tight, Oil and Water Resistant; NEMA 4 | |
Voltage - Supply | 19.2 ~ 28.8VDC | |
Features | Expansion Interface, Memory Card Interface | |
For Use With/Related Products | Multiple Manufacturer, Multiple Product |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $51,964.81000 | $51,964.81 |










