
3RV23111DC20 | |
---|---|
DigiKey Part Number | 3473-3RV23111DC20-ND |
Manufacturer | |
Manufacturer Product Number | 3RV23111DC20 |
Description | CIRCUIT-BREAKER S00 3.2A NO OVER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic 3.2A 690 V AC DC Rotary DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | Magnetic | |
Current Rating (Amps) | 3.2A | |
Voltage Rating - AC | 690 V | |
Actuator Type | Rotary | |
Number of Poles | 3 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CCC, CE, CSA, EAC, UL, VDE |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2,211.92000 | $2,211.92 |