
6AG10551MB002BY1 | |
|---|---|
DigiKey Part Number | 3473-6AG10551MB002BY1-ND |
Manufacturer | |
Manufacturer Product Number | 6AG10551MB002BY1 |
Description | SIPLUS LOGO DM8 12/24R (-2BY1) |
Customer Reference | |
Detailed Description | Programmable Logic Controller (PLC) DIN Rail 10.8 ~ 28.8VDC |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Number of Inputs and Type | 4 - Digital | |
Number of Outputs and Type | 4 - Relay | |
Expandable | Non-Expandable | |
Voltage - Supply | 10.8 ~ 28.8VDC | |
Display Type | No Display | |
Number of Characters Per Row | - | |
Communications | - | |
Memory Size | - | |
Mounting Type | DIN Rail | |
Features | - | |
Operating Temperature | -40°C ~ 70°C | |
Ingress Protection | IP20 | |
Software | - | |
Approval Agency | CSA, FM, UL | |
Weight | - |

