
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Requires | Contact Block(s), Illumination Source | |
Type | Momentary | |
Illumination | Illuminated | |
Actuator Type | Pushbutton, Round | |
(Select First, Then Apply Filters) Compatible Series | Siemens, 30mm | |
Panel Cutout Dimensions | 30mm (Round) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $918.56000 | $918.56 |