
2084701 | |
|---|---|
DigiKey Part Number | 1882-2084701-ND |
Manufacturer | |
Manufacturer Product Number | 2084701 |
Description | INSPECTORXX VIEWER |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Multi-Controller Controller 24VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Controller Type | Multi-Controller | |
Output | - | |
Voltage - Supply | 24VDC | |
Features | Display | |
Mounting Type | Panel Mount | |
Operating Temperature | 0°C ~ 50°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $17,303.20000 | $17,303.20 |



