New at DigiKey
1147711
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1147711

DigiKey Part Number
1882-1147711-ND
Manufacturer
Manufacturer Product Number
1147711
Description
COLOR SEN PNP 10.8-28.8V MODULE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Color Sensor Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SICK, Inc.
Series
Packaging
Bulk
Part Status
Active
Output
PNP
Resolution (Bits)
-
Features
-
Voltage - Supply
10.8 V ~ 28.8 V
Current - Supply (Max)
100mA
Operating Temperature
-20°C ~ 60°C
Package / Case
Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$8,727.39000$8,727.39
Manufacturers Standard Package