
1064718 | |
|---|---|
DigiKey Part Number  | 1882-1064718-ND  | 
Manufacturer  | |
Manufacturer Product Number  | 1064718  | 
Description  | CODER W OM  IP69K  | 
Manufacturer Standard Lead Time  | 2 Weeks  | 
Customer Reference  | |
Detailed Description  | Bar Code Reader Chassis Mount  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | SICK, Inc.  | |
Series  | ||
Packaging  | Bulk  | |
Part Status  | Active  | |
Type  | Bar Code Reader  | |
Visual Field (Max)  | -  | |
Visual Field (Min)  | -  | |
Installation Distance  | 63.0mm ~ 717.0mm  | |
Resolution  | -  | |
Light Source  | Integrated (Red)  | |
Scan Rate  | -  | |
Sensor Type  | -  | |
Voltage - Supply  | 18 ~ 30VDC  | |
Features  | Software Included  | |
Mounting Type  | Chassis Mount  | |
Termination Style  | Connector  | |
Ingress Protection  | IP69K - Dust Tight, Water Resistant, Waterproof  | |
Operating Temperature  | 0°C ~ 40°C  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $53,644.75000 | $53,644.75 | 





