
1040984 | |
---|---|
DigiKey Part Number | 1882-1040984-ND |
Manufacturer | |
Manufacturer Product Number | 1040984 |
Description | SENSOR PROX IND 12MM CYL 2M CBL |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.472" (12mm) IP67 Cylinder, Threaded - M18 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Inductive | |
Sensing Distance | 0.472" (12mm) | |
Output Type | PNP-NO, 3-Wire | |
Response Frequency | 1kHz | |
Shielding | Shielded | |
Material - Body | Plastic | |
Voltage - Supply | 10V ~ 30V | |
Termination Style | Cable Leads | |
Operating Temperature | -25°C ~ 75°C (TA) | |
Ingress Protection | IP67 | |
Indicator | LED | |
Package / Case | Cylinder, Threaded - M18 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $460.23000 | $460.23 |
5 | $424.83800 | $2,124.19 |
10 | $411.65800 | $4,116.58 |
25 | $395.89520 | $9,897.38 |
50 | $385.10740 | $19,255.37 |
100 | $375.20820 | $37,520.82 |