
FS6122-250F250-5P100-1 | |
|---|---|
DigiKey Part Number | 2257-FS6122-250F250-5P100-1-ND |
Manufacturer | |
Manufacturer Product Number | FS6122-250F250-5P100-1 |
Description | SENSOR FLOW 250 S LPM |
Customer Reference | |
Detailed Description | Air Flow Sensor 250 SLPM |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siargo Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Range | 250 SLPM | |
Flow Sensor Type | Air | |
Voltage - Input | 4.75V ~ 5.25V | |
Port Size | - | |
Switch Function/Rating | Analog, I2C | |
Material - Body | - | |
Operating Temperature | -10°C ~ 100°C |

