
TP200-13.5-30-0.3 | |
---|---|
DigiKey Part Number | 3153-TP200-13.5-30-0.3-ND |
Manufacturer | |
Manufacturer Product Number | TP200-13.5-30-0.3 |
Description | THERMAL CONDUCTIVE RUBBER TUBE, |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Gray 30.00mm x 13.50mm Tube |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Shiu Li Technology Co., Ltd. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Usage | TO-220, TO-3P, Diode, Triode | |
Type | Thermal Tube | |
Shape | Tube | |
Outline | 30.00mm x 13.50mm | |
Thickness | 0.0118" (0.300mm) | |
Material | Silicone Rubber | |
Adhesive | - | |
Backing, Carrier | - | |
Color | Gray | |
Thermal Conductivity | 0.8W/m-K | |
Shelf Life | 120 Months | |
Shelf Life Start | Date of Shipment | |
Storage/Refrigeration Temperature | Room Temperature |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.20000 | $4.20 |
10 | $3.71300 | $37.13 |
25 | $3.53960 | $88.49 |
50 | $3.41140 | $170.57 |
100 | $3.39570 | $339.57 |