TP200-11-25-0.3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TP200-11-30-0.3

DigiKey Part Number
3153-TP200-11-30-0.3-ND
Manufacturer
Manufacturer Product Number
TP200-11-30-0.3
Description
THERMAL CONDUCTIVE RUBBER TUBE,
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Thermal Pad Gray 30.00mm x 11.00mm Tube
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Shiu Li Technology Co., Ltd.
Series
Packaging
Bag
Part Status
Active
Usage
TO-220, TO-3P, Diode, Triode
Type
Thermal Tube
Shape
Tube
Outline
30.00mm x 11.00mm
Thickness
0.0118" (0.300mm)
Material
Silicone Rubber
Adhesive
-
Backing, Carrier
-
Color
Gray
Thermal Conductivity
0.8W/m-K
Shelf Life
120 Months
Shelf Life Start
Date of Shipment
Storage/Refrigeration Temperature
Room Temperature
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,221
Check for Additional Incoming Stock
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$3.95000$3.95
10$3.49900$34.99
25$3.33560$83.39
50$3.21540$160.77
100$3.18990$318.99