
H-PUTTY-100-KIT | |
|---|---|
DigiKey Part Number | 3153-H-PUTTY-100-KIT-ND |
Manufacturer | |
Manufacturer Product Number | H-PUTTY-100-KIT |
Description | THERMAL PUTTY 100G PLUS APPLICAT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Thermal Silicone Putty 100 gram Cartridge |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Shiu Li Technology Co., Ltd. | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Type | Silicone Putty | |
Size / Dimension | 100 gram Cartridge | |
Usable Temperature Range | -76°F ~ 356°F (-60°C ~ 180°C) | |
Color | Blue | |
Thermal Conductivity | 3.50W/m-K | |
Features | - | |
Shelf Life | 60 Months | |
Storage/Refrigeration Temperature | 41°F ~ 95°F (5°C ~ 35°C) | |
Material Flammability Rating | - | |
Shelf Life Start | Date of Shipment |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $579.09000 | $579.09 |




