
SDWL1608C39NGSTFM01 | |
|---|---|
DigiKey Part Number | 3442-SDWL1608C39NGSTFM01TR-ND - Tape & Reel (TR) 3442-SDWL1608C39NGSTFM01CT-ND - Cut Tape (CT) 3442-SDWL1608C39NGSTFM01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDWL1608C39NGSTFM01 |
Description | FIXED IND 39NH 400MA 260MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 39 nH Unshielded Drum Core, Wirewound Inductor 400 mA 260mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 39 nH | |
Tolerance | ±2% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 260mOhm Max | |
Q @ Freq | 40 @ 250MHz | |
Frequency - Self Resonant | 2.8GHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 | |
Size / Dimension | 0.063" L x 0.035" W (1.60mm x 0.90mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.55000 | $1.55 |
| 10 | $1.29100 | $12.91 |
| 100 | $1.06120 | $106.12 |
| 1,000 | $0.87269 | $872.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.79498 | $2,384.94 |
| 6,000 | $0.74962 | $4,497.72 |
| 9,000 | $0.72430 | $6,518.70 |
| 15,000 | $0.69365 | $10,404.75 |
| 21,000 | $0.67419 | $14,157.99 |
| 30,000 | $0.65418 | $19,625.40 |
| 75,000 | $0.61268 | $45,951.00 |

