
SDCW2012C-2-900TF | |
---|---|
DigiKey Part Number | 3442-SDCW2012C-2-900TFTR-ND - Tape & Reel (TR) 3442-SDCW2012C-2-900TFCT-ND - Cut Tape (CT) 3442-SDCW2012C-2-900TFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDCW2012C-2-900TF |
Description | CMC 330MA 2LN 90 OHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 90 Ohms @ 100 MHz 330mA DCR 350mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Shenzhen Sunlord Electronics Co., Ltd. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 90 Ohms @ 100 MHz | |
Current Rating (Max) | 330mA | |
DC Resistance (DCR) (Max) | 350mOhm | |
Voltage Rating - DC | 50V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.079" L x 0.051" W (2.00mm x 1.30mm) | |
Height (Max) | 0.039" (1.00mm) | |
Package / Case | 0805 (2012 Metric), 4 PC Pad |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.30000 | $2.30 |
10 | $1.87700 | $18.77 |
100 | $1.54020 | $154.02 |
1,000 | $1.26674 | $1,266.74 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.19434 | $2,388.68 |
4,000 | $1.12620 | $4,504.80 |
6,000 | $1.08816 | $6,528.96 |
10,000 | $1.04213 | $10,421.30 |
14,000 | $1.01290 | $14,180.60 |
20,000 | $0.98283 | $19,656.60 |
50,000 | $0.92610 | $46,305.00 |