SDCW2012-2-900TF is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Shenzhen Sunlord Electronics Co., Ltd.
In Stock: 0
Unit Price: $2.30000
Datasheet
0805 4 PC PAD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDCW2012-2-900TF

DigiKey Part Number
3442-SDCW2012-2-900TFTR-ND - Tape & Reel (TR)
3442-SDCW2012-2-900TFCT-ND - Cut Tape (CT)
3442-SDCW2012-2-900TFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SDCW2012-2-900TF
Description
CMC 330MA 2LN 90 OHM SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2 Line Common Mode Choke Surface Mount 90 Ohms @ 100 MHz 330mA DCR 350mOhm
Datasheet
 Datasheet
EDA/CAD Models
SDCW2012-2-900TF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Shenzhen Sunlord Electronics Co., Ltd.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
2
Impedance @ Frequency
90 Ohms @ 100 MHz
Current Rating (Max)
330mA
DC Resistance (DCR) (Max)
350mOhm
Voltage Rating - DC
50V
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 85°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.079" L x 0.047" W (2.00mm x 1.20mm)
Height (Max)
0.055" (1.40mm)
Package / Case
0805 (2012 Metric), 4 PC Pad
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.30000$2.30
10$1.87700$18.77
100$1.54020$154.02
1,000$1.26674$1,266.74
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$1.19434$2,388.68
4,000$1.12620$4,504.80
6,000$1.08816$6,528.96
10,000$1.04213$10,421.30
14,000$1.01290$14,180.60
20,000$0.98283$19,656.60
50,000$0.92610$46,305.00
Manufacturers Standard Package