SWPA5020S4R7MT is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Pulse Electronics
In Stock: 0
Unit Price: $1.46361
Datasheet

Similar


Pulse Electronics
In Stock: 0
Unit Price: $1.46361
Datasheet

Similar


Pulse Electronics
In Stock: 5,594
Unit Price: $2.71000
Datasheet

Similar


Pulse Electronics
In Stock: 0
Unit Price: $1.46361
Datasheet

Similar


Eaton - Electronics Division
In Stock: 4,172
Unit Price: $2.38000
Datasheet
SWPA Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SWPA5020S4R7MT

DigiKey Part Number
3442-SWPA5020S4R7MTTR-ND - Tape & Reel (TR)
3442-SWPA5020S4R7MTCT-ND - Cut Tape (CT)
3442-SWPA5020S4R7MTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SWPA5020S4R7MT
Description
FIXED IND 4.7UH 2.2A 74MOHM SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
4.7 µH Shielded Drum Core, Wirewound Inductor 2.2 A 74mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
4.7 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
2.7A
Shielding
Shielded
DC Resistance (DCR)
74mOhm Max
Q @ Freq
-
Frequency - Self Resonant
37MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.197" L x 0.197" W (5.00mm x 5.00mm)
Height - Seated (Max)
0.079" (2.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.37000$3.37
10$2.78400$27.84
100$2.28680$228.68
1,000$1.88048$1,880.48
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$1.73994$4,349.85
5,000$1.64075$8,203.75
7,500$1.58545$11,890.88
12,500$1.51847$18,980.88
17,500$1.47595$25,829.12
25,000$1.43693$35,923.25
Manufacturers Standard Package