4.7 µH Shielded Inductor 1.98 A 60mOhm 2020 (5050 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BWVS005050204R7T00

DigiKey Part Number
553-BWVS005050204R7T00TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BWVS005050204R7T00
Description
FIXED IND 4.7UH 1.98A 60 MOHM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
4.7 µH Shielded Inductor 1.98 A 60mOhm 2020 (5050 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
60mOhm
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Inductance Frequency - Test
100 kHz
Part Status
Active
Mounting Type
Surface Mount
Material - Core
Package / Case
2020 (5050 Metric)
Inductance
Supplier Device Package
2020
Tolerance
±30%
Size / Dimension
0.197" L x 0.197" W (5.00mm x 5.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.087" (2.20mm)
Current - Saturation (Isat)
1.98A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$1.46548$2,930.96
Manufacturers Standard Package