
HPZ1608U601-R50TF | |
|---|---|
DigiKey Part Number | 3442-HPZ1608U601-R50TFTR-ND - Tape & Reel (TR) 3442-HPZ1608U601-R50TFCT-ND - Cut Tape (CT) 3442-HPZ1608U601-R50TFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HPZ1608U601-R50TF |
Description | FERRITE BEAD 600 OHM 0603 1LN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 600 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 500mA 350mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 500mA |
Manufacturer Shenzhen Sunlord Electronics Co., Ltd. | DC Resistance (DCR) (Max) 350mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power Line | Height (Max) 0.037" (0.95mm) |
Number of Lines 1 | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Impedance @ Frequency 600 Ohms @ 100 MHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BLM18EG601SN1D | Murata Electronics | 176,333 | 490-3994-1-ND | $1.97000 | Parametric Equivalent |
| MMZ1608R601CTAH0 | TDK | 37,505 | 445-MMZ1608R601CTAH0CT-ND | $0.82000 | Parametric Equivalent |
| MMZ1608Y601CTAH0 | TDK | 6,389 | 445-MMZ1608Y601CTAH0CT-ND | $0.82000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.32000 | $1.32 |
| 10 | $0.90400 | $9.04 |
| 25 | $0.78280 | $19.57 |
| 50 | $0.70220 | $35.11 |
| 100 | $0.62730 | $62.73 |
| 250 | $0.53868 | $134.67 |
| 500 | $0.47734 | $238.67 |
| 1,000 | $0.42069 | $420.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.31904 | $1,276.16 |
| 8,000 | $0.27748 | $2,219.84 |

