
MMZ1608R601CTAH0 | |
|---|---|
DigiKey Part Number | 445-MMZ1608R601CTAH0TR-ND - Tape & Reel (TR) 445-MMZ1608R601CTAH0CT-ND - Cut Tape (CT) 445-MMZ1608R601CTAH0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMZ1608R601CTAH0 |
Description | FERRITE BEAD 600 OHM 0603 1LN |
Customer Reference | |
Detailed Description | 600 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 500mA 300mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 500mA |
Manufacturer TDK | DC Resistance (DCR) (Max) 300mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Not For New Designs | Mounting Type Surface Mount |
Filter Type Signal Line | Height (Max) 0.037" (0.95mm) |
Number of Lines 1 | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Impedance @ Frequency 600 Ohms @ 100 MHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMZ1608R601ATA00 | TDK | 107,206 | 445-MMZ1608R601ATA00CT-ND | $0.82000 | Similar |
| BLM18EG601SN1D | Murata Electronics | 176,223 | 490-3994-1-ND | $1.97000 | Direct |
| MH1608-601Y | Bourns Inc. | 565,688 | MH1608-601YCT-ND | $0.82000 | Similar |
| MZ1608-601Y | Bourns Inc. | 14,415 | MZ1608-601YCT-ND | $0.82000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.38600 | $3.86 |
| 25 | $0.33560 | $8.39 |
| 50 | $0.30100 | $15.05 |
| 100 | $0.26970 | $26.97 |
| 250 | $0.23252 | $58.13 |
| 500 | $0.20734 | $103.67 |
| 1,000 | $0.18408 | $184.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.13847 | $553.88 |
| 8,000 | $0.12044 | $963.52 |
| 12,000 | $0.11046 | $1,325.52 |
| 20,000 | $0.10277 | $2,055.40 |











