
HPZ1608D151-1R5TF | |
|---|---|
DigiKey Part Number | 3442-HPZ1608D151-1R5TFTR-ND - Tape & Reel (TR) 3442-HPZ1608D151-1R5TFCT-ND - Cut Tape (CT) 3442-HPZ1608D151-1R5TFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HPZ1608D151-1R5TF |
Description | FERRITE BEAD 150 OHM 0603 1LN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 1.5A 70mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Shenzhen Sunlord Electronics Co., Ltd. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 150 Ohms @ 100 MHz | |
Current Rating (Max) | 1.5A | |
DC Resistance (DCR) (Max) | 70mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.037" (0.95mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.22000 | $1.22 |
| 10 | $0.84800 | $8.48 |
| 25 | $0.74080 | $18.52 |
| 50 | $0.66240 | $33.12 |
| 100 | $0.59310 | $59.31 |
| 250 | $0.50908 | $127.27 |
| 500 | $0.45116 | $225.58 |
| 1,000 | $0.39756 | $397.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.30152 | $1,206.08 |
| 8,000 | $0.27535 | $2,202.80 |

