Parametric Equivalent
Parametric Equivalent

HPZ1005U121-R60TF | |
|---|---|
DigiKey Part Number | 3442-HPZ1005U121-R60TFTR-ND - Tape & Reel (TR) 3442-HPZ1005U121-R60TFCT-ND - Cut Tape (CT) 3442-HPZ1005U121-R60TFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HPZ1005U121-R60TF |
Description | FERRITE BEAD 120 OHM 0402 1LN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0402 (1005 Metric) 600mA 250mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Shenzhen Sunlord Electronics Co., Ltd. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 120 Ohms @ 100 MHz | |
Current Rating (Max) | 600mA | |
DC Resistance (DCR) (Max) | 250mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.026" (0.65mm) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.14000 | $1.14 |
| 10 | $0.80000 | $8.00 |
| 25 | $0.69200 | $17.30 |
| 50 | $0.62160 | $31.08 |
| 100 | $0.55560 | $55.56 |
| 250 | $0.47712 | $119.28 |
| 500 | $0.42310 | $211.55 |
| 1,000 | $0.37309 | $373.09 |
| 5,000 | $0.31206 | $1,560.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.25495 | $2,549.50 |



