HPZ1005U121-R60TF is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Shenzhen Sunlord Electronics Co., Ltd.
In Stock: 0
Unit Price: $0.12477
Datasheet

Parametric Equivalent


TDK Corporation
In Stock: 57,144
Unit Price: $0.82000
Datasheet
HPZ SERIES 0603
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HPZ1005U121-R60TF

DigiKey Part Number
3442-HPZ1005U121-R60TFTR-ND - Tape & Reel (TR)
3442-HPZ1005U121-R60TFCT-ND - Cut Tape (CT)
3442-HPZ1005U121-R60TFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HPZ1005U121-R60TF
Description
FERRITE BEAD 120 OHM 0402 1LN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
120 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0402 (1005 Metric) 600mA 250mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Shenzhen Sunlord Electronics Co., Ltd.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power Line
Number of Lines
1
Impedance @ Frequency
120 Ohms @ 100 MHz
Current Rating (Max)
600mA
DC Resistance (DCR) (Max)
250mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0402 (1005 Metric)
Mounting Type
Surface Mount
Height (Max)
0.026" (0.65mm)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.15000$1.15
10$0.80700$8.07
25$0.69800$17.45
50$0.62720$31.36
100$0.56060$56.06
250$0.48140$120.35
500$0.42692$213.46
1,000$0.37645$376.45
5,000$0.31487$1,574.35
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.25725$2,572.50
Manufacturers Standard Package