
GZ1608U600TF | |
|---|---|
DigiKey Part Number  | 3442-GZ1608U600TFTR-ND - Tape & Reel (TR) 3442-GZ1608U600TFCT-ND - Cut Tape (CT) 3442-GZ1608U600TFDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | GZ1608U600TF  | 
Description  | FERRITE BEAD 60 OHM 0603 1LN  | 
Manufacturer Standard Lead Time  | 16 Weeks  | 
Customer Reference  | |
Detailed Description  | 60 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 500mA 100mOhm  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Shenzhen Sunlord Electronics Co., Ltd.  | |
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Filter Type  | Signal Line  | |
Number of Lines  | 1  | |
Impedance @ Frequency  | 60 Ohms @ 100 MHz  | |
Current Rating (Max)  | 500mA  | |
DC Resistance (DCR) (Max)  | 100mOhm  | |
Ratings  | -  | |
Operating Temperature  | -55°C ~ 125°C  | |
Package / Case  | 0603 (1608 Metric)  | |
Mounting Type  | Surface Mount  | |
Height (Max)  | 0.037" (0.95mm)  | |
Size / Dimension  | 0.063" L x 0.031" W (1.60mm x 0.80mm)  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $0.82000 | $0.82 | 
| 10 | $0.35900 | $3.59 | 
| 25 | $0.31640 | $7.91 | 
| 50 | $0.28400 | $14.20 | 
| 100 | $0.25450 | $25.45 | 
| 250 | $0.21996 | $54.99 | 
| 500 | $0.19596 | $97.98 | 
| 1,000 | $0.17394 | $173.94 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4,000 | $0.13472 | $538.88 | 
| 8,000 | $0.11717 | $937.36 | 
| 12,000 | $0.10746 | $1,289.52 | 
| 20,000 | $0.10198 | $2,039.60 | 

