
GZ1608U102CTF | |
---|---|
DigiKey Part Number | 3442-GZ1608U102CTFTR-ND - Tape & Reel (TR) 3442-GZ1608U102CTFCT-ND - Cut Tape (CT) 3442-GZ1608U102CTFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GZ1608U102CTF |
Description | FERRITE BEAD 1 KOHM 0603 1LN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 400mA 500mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Shenzhen Sunlord Electronics Co., Ltd. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 1 kOhms @ 100 MHz | |
Current Rating (Max) | 400mA | |
DC Resistance (DCR) (Max) | 500mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.037" (0.95mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.36100 | $3.61 |
25 | $0.31840 | $7.96 |
50 | $0.28580 | $14.29 |
100 | $0.25620 | $25.62 |
250 | $0.22136 | $55.34 |
500 | $0.19722 | $98.61 |
1,000 | $0.17506 | $175.06 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.13559 | $542.36 |
8,000 | $0.11792 | $943.36 |
12,000 | $0.10815 | $1,297.80 |
20,000 | $0.10264 | $2,052.80 |