
GZ1005U300TF | |
|---|---|
DigiKey Part Number | 3442-GZ1005U300TFTR-ND - Tape & Reel (TR) 3442-GZ1005U300TFCT-ND - Cut Tape (CT) 3442-GZ1005U300TFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GZ1005U300TF |
Description | FERRITE BEAD 30 OHM 0402 1LN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 30 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 300mA 200mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Shenzhen Sunlord Electronics Co., Ltd. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 30 Ohms @ 100 MHz | |
Current Rating (Max) | 300mA | |
DC Resistance (DCR) (Max) | 200mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.026" (0.65mm) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.33400 | $3.34 |
| 25 | $0.28720 | $7.18 |
| 50 | $0.25940 | $12.97 |
| 100 | $0.23250 | $23.25 |
| 250 | $0.20104 | $50.26 |
| 500 | $0.17932 | $89.66 |
| 1,000 | $0.15925 | $159.25 |
| 5,000 | $0.11831 | $591.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.10271 | $1,027.10 |
| 20,000 | $0.09178 | $1,835.60 |

