
EPZ1005D800-2R3T | |
|---|---|
DigiKey Part Number | 3442-EPZ1005D800-2R3TTR-ND - Tape & Reel (TR) 3442-EPZ1005D800-2R3TCT-ND - Cut Tape (CT) 3442-EPZ1005D800-2R3TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EPZ1005D800-2R3T |
Description | FERRITE BEAD 80 OHM 0402 1LN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 80 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0402 (1005 Metric) 2.3A 38mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Shenzhen Sunlord Electronics Co., Ltd. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 80 Ohms @ 100 MHz | |
Current Rating (Max) | 2.3A | |
DC Resistance (DCR) (Max) | 38mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.026" (0.65mm) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.22248 | $2,224.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.90000 | $0.90 |
| 10 | $0.66100 | $6.61 |
| 25 | $0.57120 | $14.28 |
| 50 | $0.51400 | $25.70 |
| 100 | $0.45930 | $45.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.90000 | $0.90 |
| 10 | $0.66100 | $6.61 |
| 25 | $0.57120 | $14.28 |
| 50 | $0.51400 | $25.70 |
| 100 | $0.45930 | $45.93 |
| 250 | $0.39520 | $98.80 |
| 500 | $0.35098 | $175.49 |

