
BAV99W | |
---|---|
DigiKey Part Number | 5399-BAV99WTR-ND - Tape & Reel (TR) 5399-BAV99WCT-ND - Cut Tape (CT) 5399-BAV99WDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAV99W |
Description | 75V 1 PAIR IN SERIES 1.25V@150MA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 75 V 150mA Surface Mount SC-70, SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Shenzhen Slkormicro Semicon Co., Ltd. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Series Connection | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 75 V | |
Current - Average Rectified (Io) (per Diode) | 150mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 75 V | |
Operating Temperature - Junction | 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.48400 | $4.84 |
100 | $0.29890 | $29.89 |
500 | $0.21464 | $107.32 |
1,000 | $0.18713 | $187.13 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.15193 | $455.79 |
6,000 | $0.13407 | $804.42 |
9,000 | $0.12495 | $1,124.55 |
15,000 | $0.11467 | $1,720.05 |
21,000 | $0.10858 | $2,280.18 |
30,000 | $0.10265 | $3,079.50 |
75,000 | $0.08961 | $6,720.75 |
150,000 | $0.08154 | $12,231.00 |
300,000 | $0.07475 | $22,425.00 |