
SMF7.5A | |
|---|---|
DigiKey Part Number | 5399-SMF7.5ATR-ND - Tape & Reel (TR) 5399-SMF7.5ACT-ND - Cut Tape (CT) 5399-SMF7.5ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF7.5A |
Description | 200W7.5V 15.5A 12.9V 9.21V SOD-1 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 12.9V Clamp 15.5A Ipp Tvs Diode Surface Mount SOD-123FL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 7.5V | |
Voltage - Breakdown (Min) | 8.33V | |
Voltage - Clamping (Max) @ Ipp | 12.9V | |
Current - Peak Pulse (10/1000µs) | 15.5A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.06000 | $1.06 |
| 10 | $0.62800 | $6.28 |
| 100 | $0.38750 | $38.75 |
| 500 | $0.28000 | $140.00 |
| 1,000 | $0.24476 | $244.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.19980 | $599.40 |
| 6,000 | $0.17705 | $1,062.30 |
| 9,000 | $0.16544 | $1,488.96 |
| 15,000 | $0.15235 | $2,285.25 |
| 21,000 | $0.14460 | $3,036.60 |
| 30,000 | $0.13705 | $4,111.50 |
| 75,000 | $0.12046 | $9,034.50 |
| 150,000 | $0.11020 | $16,530.00 |
| 300,000 | $0.10157 | $30,471.00 |

