
SMF26A | |
---|---|
DigiKey Part Number | 5399-SMF26ATR-ND - Tape & Reel (TR) 5399-SMF26ACT-ND - Cut Tape (CT) 5399-SMF26ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF26A |
Description | 4.8A 42.1V 28.9V 26V 200W SOD-12 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 42.1V Clamp 4.8A Ipp Tvs Diode Surface Mount SOD-123FL |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 26V | |
Voltage - Breakdown (Min) | 28.9V | |
Voltage - Clamping (Max) @ Ipp | 42.1V | |
Current - Peak Pulse (10/1000µs) | 4.8A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.99000 | $0.99 |
10 | $0.61700 | $6.17 |
100 | $0.38030 | $38.03 |
500 | $0.27446 | $137.23 |
1,000 | $0.23988 | $239.88 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.19570 | $587.10 |
6,000 | $0.17334 | $1,040.04 |
9,000 | $0.16191 | $1,457.19 |
15,000 | $0.14905 | $2,235.75 |
21,000 | $0.14143 | $2,970.03 |
30,000 | $0.13401 | $4,020.30 |
75,000 | $0.11770 | $8,827.50 |
150,000 | $0.10761 | $16,141.50 |
300,000 | $0.09913 | $29,739.00 |