New at DigiKey
SS320B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ6.5A

DigiKey Part Number
5399-SMBJ6.5ATR-ND - Tape & Reel (TR)
5399-SMBJ6.5ACT-ND - Cut Tape (CT)
5399-SMBJ6.5ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMBJ6.5A
Description
6.5V 7.22V 11.2V 53.6A 600WSMB(D
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
11.2V Clamp 53.6A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
6.5V
Voltage - Breakdown (Min)
7.22V
Voltage - Clamping (Max) @ Ipp
11.2V
Current - Peak Pulse (10/1000µs)
53.6A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 620
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.79000$1.79
10$1.08500$10.85
100$0.66980$66.98
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
750$0.45437$340.78
1,500$0.40140$602.10
2,250$0.37435$842.29
3,750$0.34385$1,289.44
5,250$0.32578$1,710.35
7,500$0.30817$2,311.28
18,750$0.26950$5,053.12
37,500$0.24556$9,208.50
75,000$0.22543$16,907.25
Manufacturers Standard Package