
SMBJ5.0A | |
|---|---|
DigiKey Part Number | 5399-SMBJ5.0ATR-ND - Tape & Reel (TR) 5399-SMBJ5.0ACT-ND - Cut Tape (CT) 5399-SMBJ5.0ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ5.0A |
Description | TVS DIODE 5VWM 9.2VC DO214AA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 9.2V Clamp 65.2A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V | |
Voltage - Breakdown (Min) | 6.4V | |
Voltage - Clamping (Max) @ Ipp | 9.2V | |
Current - Peak Pulse (10/1000µs) | 65.2A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.14000 | $1.14 |
| 10 | $0.76700 | $7.67 |
| 100 | $0.52950 | $52.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | $0.39661 | $297.46 |
| 1,500 | $0.36289 | $544.34 |
| 2,250 | $0.34548 | $777.33 |
| 3,750 | $0.32575 | $1,221.56 |
| 5,250 | $0.31397 | $1,648.34 |
| 7,500 | $0.30243 | $2,268.22 |
| 18,750 | $0.27686 | $5,191.12 |
| 37,500 | $0.26087 | $9,782.62 |
| 75,000 | $0.24731 | $18,548.25 |










