
SMBJ22A | |
|---|---|
DigiKey Part Number | 5399-SMBJ22ATR-ND - Tape & Reel (TR) 5399-SMBJ22ACT-ND - Cut Tape (CT) 5399-SMBJ22ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ22A |
Description | 24.4V 35.5V 16.9A 22V 600WSMB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 35.5V Clamp 16.9A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 22V | |
Voltage - Breakdown (Min) | 24.4V | |
Voltage - Clamping (Max) @ Ipp | 35.5V | |
Current - Peak Pulse (10/1000µs) | 16.9A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.79000 | $1.79 |
| 10 | $1.08500 | $10.85 |
| 100 | $0.66980 | $66.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | $0.45437 | $340.78 |
| 1,500 | $0.40140 | $602.10 |
| 2,250 | $0.37435 | $842.29 |
| 3,750 | $0.34385 | $1,289.44 |
| 5,250 | $0.32578 | $1,710.35 |
| 7,500 | $0.30817 | $2,311.28 |
| 18,750 | $0.26950 | $5,053.12 |
| 37,500 | $0.24556 | $9,208.50 |
| 75,000 | $0.22543 | $16,907.25 |

